Filter Your Search
1 - 1 of 1 results
|
ELG-240-48A-3Y
Mean Well
|
$53.0950 | Yes | Active | 115 V | 48 V | 305 V | 100 V | 44.8 V | 51.2 V | 5 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.088375 Vrms | HYBRID | 240 W | 1.1 s | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |