Filter Your Search
1 - 1 of 1 results
|
ELC10E180L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 49 mΩ | 20 % | NO | 10 kHz | 2.1 A | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 5 mm | 7 mm | 10 mm | 13 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic |