Filter Your Search
1 - 1 of 1 results
|
ELBV350ELL402AM20S
Chemi-Con
|
Check for Price | Yes | Active | 4 mF | 35 V | 1.785 A | 30 % | 28 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.4 mA | 0.22 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | Chemi-Con |