Filter Your Search
1 - 3 of 3 results
|
EL8186ISZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 0.13 V/us | 3 nA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | NO | NO | YES | NO | NO | 0.09 V/us | 5.5 V | INDUSTRIAL | 400 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
EL8186ISZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 0.13 V/us | 3 nA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | NO | NO | YES | NO | NO | 0.09 V/us | 5.5 V | INDUSTRIAL | 400 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
EL8186ISZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 0.13 V/us | 3 nA | 75 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 nA | YES | NO | NO | YES | NO | NO | 0.09 V/us | 5.5 V | INDUSTRIAL | 400 | 200000 | NO | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |