Filter Your Search
1 - 2 of 2 results
|
EL8173FSZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.55 V/us | 4 nA | 110 µA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 3 nA | 5.75 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | 2017-10-18 | |||||||||||||
|
EL8173FSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 396 MHz | 0.55 V/us | 3 nA | 110 µA | 20 | 85 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BIPOLAR | 2 nA | 5.75 V | INDUSTRIAL | 100 | 10 | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 |