Parametric results for: el7534iy under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 16 results

All Filters
|
0.81.50.80.981.151.321.5
-
Manufacturer Part Number: el7534iy
Select parts from the table below to compare.
Compare
Select Parts Part Number
EL7534IYZ-T7
Rochester Electronics LLC
EL7534IY-T13
Intersil Corporation
EL7534IYZ
Rochester Electronics LLC
EL7534IYZ
Intersil Corporation
EL7534IYZ-T7
Intersil Corporation
EL7534IYZ
Renesas Electronics Corporation
EL7534IY-T7
Renesas Electronics Corporation
EL7534IYZ-T7
Renesas Electronics Corporation
EL7534IYZ-T13
Renesas Electronics Corporation
EL7534IY
Intersil Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup)
Surface Mount
Switcher Configuration
Switching Frequency-Max
Analog IC - Other Type
Control Mode Control Technique Number of Functions Technology Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Active 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 COMMERCIAL 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC MSOP TSSOP, 10 unknown
No Obsolete 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 not_compliant EAR99 8542.39.00.01
Yes Yes Active 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 COMMERCIAL 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC MSOP TSSOP, 10 unknown
Yes Transferred 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 10 compliant EAR99 8542.39.00.01
Yes Transferred 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 10 compliant EAR99 8542.39.00.01
Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
Yes Obsolete 3.3 V 1.8 V 5.5 V 2.5 V 800 mA 3.3 V 500 µA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.2,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP-10 compliant EAR99 8542.39.00.01 2017-10-17
Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
No Obsolete 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, MSOP-10 10 not_compliant EAR99 8542.39.00.01
Compare
EL7534IYZ-T7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 COMMERCIAL 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC MSOP TSSOP, 10 unknown
EL7534IY-T13
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 not_compliant EAR99 8542.39.00.01
EL7534IYZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 COMMERCIAL 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC MSOP TSSOP, 10 unknown
EL7534IYZ
Intersil Corporation
Check for Price Yes Transferred 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 10 compliant EAR99 8542.39.00.01
EL7534IYZ-T7
Intersil Corporation
Check for Price Yes Transferred 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, ROHS COMPLIANT, MSOP-10 10 compliant EAR99 8542.39.00.01
EL7534IYZ
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
EL7534IY-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 3.3 V 1.8 V 5.5 V 2.5 V 800 mA 3.3 V 500 µA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.2,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP-10 compliant EAR99 8542.39.00.01 2017-10-17
EL7534IYZ-T7
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
EL7534IYZ-T13
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-17 Renesas Electronics
EL7534IY
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 800 mA YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, MSOP-10 10 not_compliant EAR99 8542.39.00.01