Parametric results for: el753106 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: el7531
Select parts from the table below to compare.
Compare
Compare
EL7531IYZ-T7
Intersil Corporation
Check for Price Yes Transferred 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP MSOP-10 10 compliant EAR99 8542.39.00.01
EL7531IL
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.2 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 900 µm INTERSIL CORP QFN VSON, SOLCC10,.12,20 10 not_compliant EAR99 8542.39.00.01
EL7531IYZ
Intersil Corporation
Check for Price Transferred 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01
EL7531IL-T13
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.2 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 900 µm INTERSIL CORP QFN VSON, SOLCC10,.12,20 10 not_compliant EAR99 8542.39.00.01
EL7531IY-T13
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, MSOP-10 10 not_compliant EAR99 8542.39.00.01
EL7531IYZ-T13
Intersil Corporation
Check for Price Transferred 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP TSSOP, TSSOP10,.19,20 10 compliant EAR99 8542.39.00.01
EL7531IYZ-T13
Renesas Electronics Corporation
Check for Price Yes Active 3.3 V 1.8 V 5.5 V 2.5 V 1.2 A 3.3 V 500 µA YES BUCK 1.6 MHz PFM CONTROL TECHNIQUE ALSO USED SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e3 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.2,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP TSSOP, TSSOP10,.2,20 10 compliant EAR99 8542.39.00.01 M10.118A 2017-10-18 Renesas Electronics
EL7531IL-T7
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.2 A YES BUCK 1.6 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 3 mm 3 mm 900 µm INTERSIL CORP QFN VSON, SOLCC10,.12,20 10 not_compliant EAR99 8542.39.00.01
EL7531IY
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, MSOP-10 10 not_compliant EAR99 8542.39.00.01
EL7531IY-T7
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.6 MHz PFM MODE IS ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP MSOP 1.10 MM HEIGHT, MSOP-10 10 not_compliant EAR99 8542.39.00.01