Filter Your Search
1 - 2 of 2 results
|
EL5623IRZ-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 20 mV | 10 MHz | 9 V/us | 50 nA | 6 | BUFFER | 15 V | CMOS | 18 V | INDUSTRIAL | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | 2017-10-09 | ||||||||||||||
|
EL5623IRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 14 mV | 10 MHz | 6000 V/us | 50 nA | 6 | BUFFER | 15 V | CMOS | 50 nA | 120 mA | 18 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | INTERSIL CORP | SOP, TSSOP16,.25 | compliant | EAR99 | 8542.33.00.01 | TSSOP | 16 |