Filter Your Search
1 - 2 of 2 results
|
EL5421TIYZ-T13
Intersil Corporation
|
Check for Price | Transferred | 13 mV | 12 MHz | 12 V/us | 50 nA | 3 mA | 4 | BUFFER | 5 V | -5 V | 50 nA | -9.9 V | 9.9 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
EL5421TIYZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 13 mV | 12 MHz | 12 V/us | 50 nA | 4 | BUFFER | 5 V | -5 V | -9.9 V | 9.9 V | INDUSTRIAL | S-PDSO-G10 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.33.00.01 | M10.118A | 2017-10-06 | Renesas Electronics |