Filter Your Search
1 - 2 of 2 results
|
EL5210CYZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 2 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
EL5210CYZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 30 MHz | 33 V/us | 60 nA | 7.5 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 20000 | 1778 | NO | S-PDSO-G8 | 70 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 |