Filter Your Search
1 - 4 of 4 results
|
EL5166IWZ-T7
Intersil Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
EL5166IWZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 6000 V/us | 25 µA | 9.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 4000 V/us | 6.3 V | YES | R-PDSO-G6 | e3 | 57 dB | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | , | 6 | compliant | EAR99 | 8542.33.00.01 | P6.064A | 2017-10-03 | Renesas Electronics | ||||
|
EL5166IWZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 2 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOIC, SOT | ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN | 8, 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
EL5166IWZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 6000 V/us | 25 µA | 9.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 4000 V/us | 6.3 V | YES | R-PDSO-G6 | e3 | 57 dB | 2 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | , | 6 | compliant | EAR99 | 8542.33.00.01 | P6.064A | 2017-10-03 | Renesas Electronics |