Parametric results for: el5166iwz-t7 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: el5166iwzt7
Select parts from the table below to compare.
Compare
Compare
EL5166IWZ-T7
Intersil Corporation
Check for Price Transferred 1 OPERATIONAL AMPLIFIER INDUSTRIAL R-PDSO-G6 Not Qualified e3 2 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm INTERSIL CORP SOIC, SOT ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN 8, 6 compliant EAR99 8542.33.00.01
EL5166IWZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mV 6000 V/us 25 µA 9.3 mA 52 dB 1 OPERATIONAL AMPLIFIER CURRENT-FEEDBACK 25 µA YES NO NO NO -6.3 V NO NO 4000 V/us 6.3 V YES R-PDSO-G6 e3 57 dB 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm RENESAS ELECTRONICS CORP SOT23 , 6 compliant EAR99 8542.33.00.01 P6.064A 2017-10-03 Renesas Electronics
EL5166IWZ-T7A
Intersil Corporation
Check for Price Transferred 1 OPERATIONAL AMPLIFIER INDUSTRIAL R-PDSO-G6 Not Qualified e3 2 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm INTERSIL CORP SOIC, SOT ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 6 PIN 8, 6 compliant EAR99 8542.33.00.01
EL5166IWZ-T7A
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mV 6000 V/us 25 µA 9.3 mA 52 dB 1 OPERATIONAL AMPLIFIER CURRENT-FEEDBACK 25 µA YES NO NO NO -6.3 V NO NO 4000 V/us 6.3 V YES R-PDSO-G6 e3 57 dB 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm RENESAS ELECTRONICS CORP SOT23 , 6 compliant EAR99 8542.33.00.01 P6.064A 2017-10-03 Renesas Electronics