Parametric results for: el5166isz-t13 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: el5166iszt13
Select parts from the table below to compare.
Compare
Compare
EL5166ISZ-T13
Intersil Corporation
Check for Price Yes Transferred 1 OPERATIONAL AMPLIFIER INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm INTERSIL CORP SOIC, SOT SOP, 8, 6 compliant EAR99 8542.33.00.01
EL5166ISZ-T13
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 mV 6000 V/us 25 µA 9.3 mA 52 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CURRENT-FEEDBACK 25 µA YES NO NO NO -6.3 V NO NO 4000 V/us 6.3 V YES R-PDSO-G8 e3 57 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN , 8 compliant EAR99 8542.33.00.01 M8.15E 2017-10-03 Renesas Electronics