Filter Your Search
1 - 1 of 1 results
|
EL3031M-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs |