Filter Your Search
1 - 5 of 5 results
|
EL15C5J2F-156.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||
|
EL15C5J2F-156.25MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | unknown | Clock | |||
|
EL15C5J2F-156.25M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | unknown | Clock | ||||
|
EL15C5J2F-156.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||
|
EL15C5J2F-156.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | EL15C5 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |