Filter Your Search
1 - 10 of 212 results
|
EL0607RA-680K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 580 mΩ | 10 % | NO | 2.52 MHz | 320 mA | 6.5 MHz | 15 | RF INDUCTOR | 1 | NO | e0 | 80 °C | 20 °C | Fixed | 2 | Radial | Ammo Pack | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 6 mm | 7.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
EL0607RA-472K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 56 Ω | 10 % | NO | 252 kHz | 40 mA | 600 kHz | 40 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EL0607RA-472J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 56 Ω | 5 % | NO | 252 kHz | 40 mA | 600 kHz | 40 | RF INDUCTOR | 1 | NO | e0 | 80 °C | 20 °C | Fixed | 2 | Radial | Ammo Pack | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 6 mm | 7.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | RADIAL LEADED | ||
|
EL0607RA-221K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.65 Ω | 10 % | NO | 796 kHz | 180 mA | 3.85 MHz | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EL0607RA-103K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 95 Ω | 10 % | NO | 79.6 kHz | 28 mA | 300 kHz | 25 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EL0607RA-180K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 260 mΩ | 10 % | NO | 2.52 MHz | 610 mA | 10.5 MHz | 20 | RF INDUCTOR | 1 | NO | e0 | 80 °C | 20 °C | Fixed | 2 | Radial | Ammo Pack | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 6 mm | 7.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
EL0607RA-R39K
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | ||||||||||||||||||||||||||||||
|
EL0607RA-390K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 420 mΩ | 10 % | NO | 2.52 MHz | 410 mA | 8 MHz | 20 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
EL0607RA-271J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 2.15 Ω | 5 % | NO | 796 kHz | 160 mA | 3.6 MHz | 30 | RF INDUCTOR | 1 | NO | e0 | 80 °C | 20 °C | Fixed | 2 | Radial | Ammo Pack | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 6 mm | 7.4 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
EL0607RA-3R3J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown |