Filter Your Search
1 - 2 of 2 results
|
EL0606RA-470K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2.7 Ω | 10 % | NO | 2.52 MHz | 9.5 MHz | 50 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EL0606RA-470K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2.7 Ω | 10 % | NO | 2.52 MHz | 192 mA | 9.5 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Rectangular | 2 | Radial | Ammo Pack | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 620 µm | 4.5 mm | 5 mm | 10 mm | 6.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 |