Filter Your Search
1 - 2 of 2 results
|
EKZE800EC3391MK30S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 390 µF | 80 V | 1.5 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KZE | 105 °C | -40 °C | 2 | Radial | 5 mm | 12.5 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
EKZE800EC3391MK30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 390 µF | 80 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 312 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TRAY | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |