Filter Your Search
1 - 2 of 2 results
|
EKRG500ELL101MJ09S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 50 V | 170 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KRG | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 9 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
EKRG500ELL101MJ09S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 9 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con |