Parametric results for: ekms401vsn121mp25s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ekms401vsn121mp25s
Select parts from the table below to compare.
Compare
Compare
EKMS401VSN121MP25S
Chemi-Con
Check for Price Yes Yes Active 120 µF 400 V 770 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 657.3 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO TIN SNAP-IN 22 mm 25 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
EKMS401VSN121MP25S
United Chemi-Con Inc
Check for Price Yes Yes Transferred 120 µF 400 V 770 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMS 105 °C -25 °C 2 Snap-in 10 mm 22 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40