Filter Your Search
1 - 2 of 2 results
|
EKMM251VSN182MA60S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.8 mF | 250 V | 3.42 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0125 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMM251VSN182MA60S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.8 mF | 250 V | 3.42 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMM | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |