Filter Your Search
1 - 3 of 3 results
|
EKMH500VSN822MA35S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 8.2 mF | 50 V | 3.55 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH(SNAP-IN) | 105 °C | -40 °C | 2 | Snap-in | 10 mm | 35 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
EKMH500VSN822MA35SPBFREE
Chemi-Con
|
Check for Price | Active | 8.2 mF | 50 V | 3.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.20 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | SNAP-IN | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
EKMH500VSN822MA35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 8.2 mF | 50 V | 3.55 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |