Filter Your Search
1 - 2 of 2 results
|
EKMH350VSN333MA63T
Chemi-Con
|
Check for Price | Yes | Obsolete | 33 mF | 35 V | 6.11 A | 20 % | 12 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.8 µA | 0.25 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 63 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
EKMH350VSN333MA63T
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 33 mF | 35 V | 5.6 A | 20 % | 12 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMH-LU | 105 °C | -40 °C | 2 | Snap-in | 35 mm | 63 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |