Filter Your Search
1 - 9 of 9 results
|
EKMH201LGB102MA60U
Chemi-Con
|
Check for Price | End Of Life | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 0.15 | 105 °C | -25 °C | 2 | Chassis Mount | NO | FEMALE THREADED | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||
|
EKMH201LGB102MA60N
Chemi-Con
|
Check for Price | Yes | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMH | 4 mA | EKMH ( 200 V ) | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
EKMH201LGB102MA60N
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 200 V ) | 105 °C | -25 °C | 2 | Screw Ends | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||
|
EKMH201LGB102MA60C
Chemi-Con
|
Check for Price | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Screw Ends | NO | BINDING POST | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
EKMH201LGB102MA60M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
EKMH201LGB102MA60M
United Chemi-Con Inc
|
Check for Price | Transferred | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 200 V ) | 105 °C | -25 °C | 2 | Screw Ends | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||||
|
EKMH201LGB102MA60S
Chemi-Con
|
Check for Price | Obsolete | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Screw Ends | NO | Matte Tin (Sn) | BINDING POST | 35 mm | 60 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
EKMH201LGB102MA60C
United Chemi-Con Inc
|
Check for Price | Transferred | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 200 V ) | 105 °C | -25 °C | 2 | Screw Ends | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
EKMH201LGB102MA60S
United Chemi-Con Inc
|
Check for Price | Transferred | 1 mF | 200 V | 1.7 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMH ( 200 V ) | 105 °C | -25 °C | 2 | Screw Ends | 35 mm | 60 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |