Filter Your Search
1 - 2 of 2 results
|
EKMG630ELL470MF11D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 120 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 88.83 µA | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
EKMG630ELL470MF11D
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 63 V | 120 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | e6 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 2.5 mm | 6.3 mm | 11 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |