Parametric results for: ekmg350ete330me11d under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ekmg350ete330me11d
Select parts from the table below to compare.
Compare
Compare
EKMG350ETE330ME11D
Chemi-Con
Check for Price Yes Yes Obsolete 33 µF 35 V 75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR KMG 34.65 µA EKMG(35V) 0.14 e6 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial TAPE NO Tin/Bismuth (Sn/Bi) 2 mm WIRE 5 mm 11 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
EKMG350ETE330ME11D
United Chemi-Con Inc
Check for Price Transferred 33 µF 35 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKMG(35V) 105 °C -55 °C 2 Radial TR 2 mm 5 mm 11 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20