Filter Your Search
1 - 2 of 2 results
|
EKMG100ELL332MK20S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 mF | 10 V | 1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||
|
EKMG100ELL332MK20S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 3.3 mF | 10 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.28 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NIPPON CHEMI-CON CORP | compliant | RADIAL LEADED | EAR99 | 8532.22.00.20 | Chemi-Con |