Filter Your Search
1 - 2 of 2 results
|
EKLJ401ELL330ML20S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 33 µF | 400 V | 225 mA | 20 % | 1.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 628 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 20 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
EKLJ401ELL330ML20S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 33 µF | 400 V | 225 mA | 20 % | 1.5 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | KLJ | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 20 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |