Parametric results for: ekf00mp015j00 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: ekf00mp
Select parts from the table below to compare.
Compare
Compare
MALREKF00MP168E00K
Vishay Roederstein
Check for Price Obsolete 6.8 µF 25 V 28 mA 20 % 25.4 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKF 4 µA 0.13 e3 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99
MALREKF00MP033J00K
Vishay Roederstein
Check for Price Obsolete 330 nF 63 V 7.5 mA 20 % 362 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKF 4 µA 0.09 e3 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99
EKF00MP122J00
Vishay Roederstein
Check for Price Yes Obsolete 2.2 µF 63 V 19 mA 20 % 60 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKF 3 µA 0.1 e3 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY ROEDERSTEIN , unknown EAR99
MALREKF00MP210D00K
Vishay Roederstein
Check for Price Obsolete 10 µF 16 V 31 mA 20 % 21.2 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKF 4 µA 0.16 e3 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99
EKF00MP122J00
Vishay Intertechnologies
Check for Price Yes Obsolete 2.2 µF 63 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR Ammo Packaging Available EKF(63V) e3 85 °C -40 °C 2 Radial Bulk Matte Tin (Sn) 1.5 mm 4 mm 5 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
MALREKF00MP068J00K
Vishay Roederstein
Check for Price Obsolete 680 nF 63 V 11 mA 20 % 176 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKF 4 µA 0.09 e3 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99