Parametric results for: ein under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 9,683 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Vishay Roederstein
Select parts from the table below to compare.
Compare
Compare
EHL00BC515MF05
Vishay Roederstein
Check for Price Obsolete ALUMINUM ELECTROLYTIC CAPACITOR EHL VISHAY ROEDERSTEIN , unknown EAR99
MALREKB00AA210JL0K
Vishay Roederstein
Check for Price Obsolete 10 µF 63 V 56 mA 20 % 13.26 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 4 µA 0.1 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 5 mm WIRE 5 mm 11 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
EKS25PB268C00K
Vishay Roederstein
Check for Price Yes Yes Active 68 µF 10 V 98 mA 20 % 4.7 Ω NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 20.4 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE NO Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99
MALREKA00AA315DL0K
Vishay Roederstein
Check for Price Obsolete 150 µF 16 V 198 mA 20 % 1.77 Ω POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKA EKA e3 85 °C -40 °C 2 Radial Ammo Pack Matte Tin (Sn) 5 mm 5 mm 11 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
EKM05JE310MP09
Vishay Roederstein
Check for Price Obsolete ALUMINUM ELECTROLYTIC CAPACITOR EKM-HV VISHAY ROEDERSTEIN , unknown EAR99
MALREKE05KS322S00K
Vishay Roederstein
Check for Price Obsolete 220 µF 200 V 952 mA 20 % 904 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 895 µA 0.15 105 °C -40 °C 2 Radial NO 7.5 mm WIRE 18 mm 31.5 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
MALSECV00AG333DARK
Vishay Roederstein
Check for Price Yes Yes Obsolete 330 µF 16 V 441 mA 20 % 4141 800 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 52.8 µA 0.2 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES Matte Tin (Sn) FLAT 10 mm 10 mm 10.3 mm 10.3 mm VISHAY INTERTECHNOLOGY INC , 4141 unknown EAR99 8532.22.00.20
MALREKB00PB168M00K
Vishay Roederstein
Check for Price Yes Yes Obsolete 6.8 µF 160 V 49 mA 20 % 29.26 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 36.76 µA 0.15 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO Matte Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
EHL00AF322NF01
Vishay Roederstein
Check for Price Obsolete ALUMINUM ELECTROLYTIC CAPACITOR EHL VISHAY ROEDERSTEIN , unknown EAR99
ELM03BA147L00V
Vishay Roederstein
Check for Price No No Obsolete 4.7 µF 100 V 30 mA 20 % 27 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.94 µA 0.08 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99