Filter Your Search
1 - 3 of 3 results
|
EHT-112-01-FM-D-RA
Samtec Inc
|
$6.0803 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.3 inch | 0.508 inch | 1.488 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ||
|
EHT-112-01-FM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 3u inch | SOLDER | 0.3 inch | 0.37 inch | 1.488 inch | 0.114 inch | SAMTEC INC | compliant | SAMTEC | ||
|
EHT-112-01-FM-D-SM
Samtec Inc
|
Check for Price | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | 3u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.488 inch | SAMTEC INC | compliant |