Filter Your Search
1 - 3 of 3 results
|
EHHD024A0A41-HZ
ABB
|
$29.5780 | Transferred | 24 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-X8 | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE INDUSTRIAL SOLUTIONS | , | unknown | EAR99 | |||
|
EHHD024A0A41-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 24 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-X8 | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-8 | unknown | |||
|
EHHD024A0A41-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 24 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-X8 | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | ABB LTD | Module-8 | compliant | EAR99 |