Filter Your Search
1 - 1 of 1 results
|
EHF1345TTS-49.614M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 49.614 MHz | 50 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 14 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 7.62mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |