Parametric results for: eh5625tts-54.000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh5625tts54000m
Select parts from the table below to compare.
Compare
Compare
EH5625TTS-54.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm 163 Clock
EH5625TTS-54.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 54 MHz 25 % 15 pF 3.3 V LVCMOS EH56 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm compliant Clock ECLIPTEK CORP
EH5625TTS-54.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 54 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm compliant Clock ECLIPTEK CORP