Parametric results for: eh5625ettts5 under XO

Filter Your Search

1 - 10 of 84 results

|
-
-
Manufacturer Part Number: eh5625ettts5
Select parts from the table below to compare.
Compare
Compare
EH5625ETTTS-59.000MTR
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 59 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock
EH5625ETTTS-5.2075M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 5.2075 MHz 25 % 30 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE 6 ns NO 6 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-51.843M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 51.843 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-55.6677MTR
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 55.6677 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock
EH5625ETTTS-50.001MTR
Ecliptek Corporation
Check for Price Buy Yes Transferred 50.001 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock
EH5625ETTTS-55.6677M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 55.6677 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-57.000M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 57 MHz 25 % 15 pF 3.3 V LVCMOS EH56 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-50.250M TR
Ecliptek Corporation
Check for Price Buy Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-55.000M TR
Ecliptek Corporation
Check for Price Buy Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.0mm x 2.5mm 4 SMD 2.0mm x 2.5mm
EH5625ETTTS-5.5296MTR
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 5.5296 MHz 25 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.9mm ECLIPTEK CORP compliant Clock