Parametric results for: eh4945etts-27.000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh4945etts27000m
Select parts from the table below to compare.
Compare
Compare
EH4945ETTS-27.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 27 MHz 50 % 15 pF 1.8 V LVCMOS EH49 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm compliant Clock
EH4945ETTS-27.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm 163 Clock
EH4945ETTS-27.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 27 MHz 50 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock