Parametric results for: eh4725ettts-166.000m+tr under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eh4725ettts166000mtr
Select parts from the table below to compare.
Compare
Compare
EH4725ETTTS-166.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 166 MHz 25 % 15 pF 2.5 V LVCMOS TAPE AND REEL; TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock