Parametric results for: eh4720tts32768m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh4720tts32768m
Select parts from the table below to compare.
Compare
Compare
EH4720TTS-32.768M
Ecliptek Corporation
Check for Price Yes Yes Transferred 32.768 MHz 20 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock 24 3.96 95.03999999999999 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-48-4, 7440-02-0 e DRC Conflict Free CMRT V5.12
EH4720TTS-32.768MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 32.768 MHz 20 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock 24 3.96 95.03999999999999 Commercial: +0C to +70C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-48-4, 7440-02-0 e DRC Conflict Free CMRT V5.12
EH4720TTS-32.768M TR
Ecliptek Corporation
Check for Price Yes Yes Active unknown Clock 3.96