Parametric results for: eh4625tts-155.520m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh4625tts155520m
Select parts from the table below to compare.
Compare
Compare
EH4625TTS-155.520MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 155.52 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4625TTS-155.520M
Ecliptek Corporation
Check for Price Yes Yes Transferred 155.52 MHz 25 % 15 pF 3.3 V LVCMOS EH46 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 3.465 V 3.135 V 55/45 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4625TTS-155.520M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm