Filter Your Search
1 - 10 of 167 results
|
EQTA34E4EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||||||||
|
EQTA35C3EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
EQTG32D1EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | ECL | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||||||||
|
EQTG33D4EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
EQTJ33C2EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | |||||||||||||||||||||||||||||||
|
QT24-EH-4-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 50 OHM | 5.2 V | ECL 10KH | 3.5 ns | NO | 3.5 ns | 5.46 V | 4.94 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 20 | YES | Gold (Au) - with Nickel (Ni) barrier | 15.88mm x 15.88mm x 3.05mm | compliant | Clock | Q-TECH CORP | |||||||||||||||
|
EQTA35D1EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||||||||
|
EQTA32E4EH-42.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||||||||
|
QT28EH4-20.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | ECL 10KH | QT28 | e4 | GOLD (80) OVER NICKEL (250) | unknown | Clock | Q-TECH CORP | |||||||||||||||||||||||||||||
|
QS6EH4-200.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 200 MHz | 50 % | 50 OHM | -5.2 V | ECL 10KH | COMPLEMENTARY OUTPUT; FOAM PACK; TUBE | 3 ns | NO | 200 MHz | 1 MHz | 3 ns | 75 mA | -4.94 V | -5.46 V | 40/60 % | ECL10K | e0 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Tin/Lead (Sn60Pb40) | 22.35mm x 12.83mm x 5.08mm | compliant | Clock | Q-TECH CORP | DIP-14 |