Parametric results for: eh3625ettts-66.667m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh3625ettts66667m
Select parts from the table below to compare.
Compare
Compare
EH3625ETTTS-66.667M TR
Ecliptek Corporation
Check for Price Buy Yes Yes Active 5 PPM/YEAR CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EH3625ETTTS-66.667MTR
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 66.667 MHz 25 % 30 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 3.6 V 3 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 5.0mm x 1.3mm compliant Clock ECLIPTEK CORP
EH3625ETTTS-66.667M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 66.667 MHz 25 % 30 pF 3.3 V LVCMOS EH36 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.6 V 3 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 5.0mm x 1.3mm SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock ECLIPTEK CORP