Filter Your Search
1 - 1 of 1 results
|
EH3500ETTTS-150.034MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 150.034 MHz | 100 % | 5 TTL, 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |