Filter Your Search
1 - 3 of 3 results
|
EH2745TS-3.146875M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | ||||||||||||||||||||||
|
EH2745TS-3.146875M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 3.1469 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | ECLIPTEK CORP | |||||
|
EH2745TS-3.146875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.1469 MHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | compliant | Clock | ECLIPTEK CORP |