Parametric results for: eh2745ettts-108000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh2745ettts108000m
Select parts from the table below to compare.
Compare
Compare
EH2745ETTTS-108.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active unknown Clock
EH2745ETTTS-108.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 108 MHz 50 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP
EH2745ETTTS-108.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 108 MHz 50 % 15 pF 2.5 V LVCMOS EH27 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm compliant Clock ECLIPTEK CORP SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm