Filter Your Search
1 - 10 of 75 results
|
EH1500SJTTS-3.375M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | CMOS | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | 3.96 | ||||||||||||||||||||||||||||||||||
|
EH1500SJTTS-3.375M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 3.375 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 | ||||
|
EH1500SJTTS-33.6864M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 33.6864 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 | ||||
|
EH1500SJTTS-33.1776M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | CMOS | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | 3.96 | ||||||||||||||||||||||||||||||||||
|
EH1500SJTTS-3.3408M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 3.3408 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 | ||||
|
EH1500SJTTS-3.390M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 3.39 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 | ||||
|
EH1500SJTTS-33.8688M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | CMOS | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | 3.96 | ||||||||||||||||||||||||||||||||||
|
EH1500SJTTS-33.418M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 33.418 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 | ||||
|
EH1500SJTTS-33.750M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 5 PPM/YEAR | CMOS | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | 3.96 | ||||||||||||||||||||||||||||||||||
|
EH1500SJTTS-33.833M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 33.833 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | not_compliant | Clock | 3.96 | ECLIPTEK CORP | 1198 | 4744.08 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 7(a) | 2024-01-23 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 7440-48-4 | DRC Conflict Free | CMRT V5.12 |