Filter Your Search
1 - 2 of 2 results
|
EGXL350EC3101MJC5S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 100 µF | 35 V | 20 % | 800 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GXL | 125 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
EGXL350EC3101MJC5S
Chemi-Con
|
Check for Price | Yes | Active | 100 µF | 35 V | 320 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 µA | 0.12 | AEC-Q200 | 125 °C | -40 °C | 2 | Radial | TRAY | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |