Filter Your Search
1 - 3 of 3 results
|
EGP08FAMP
Fagor Electrónica
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
EGP08FTR
Fagor Electrónica
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
EGP08F
Fagor Electrónica
|
Check for Price | Yes | Active | 800 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | AVALANCHE | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | IEC-134; UL RECOGNIZED | DO-41 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | DO-41 | PLASTIC, MINI PACKAGE-2 | 2 | 8541.10.00.80 |