Filter Your Search
1 - 4 of 4 results
|
EGM22DTMT
Sullins Connector Solutions
|
$11.1680 | Yes | Yes | Active | 44 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.37 inch | 0.76 inch | 4.28 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGM22DTMT-S189
Sullins Connector Solutions
|
$11.4080 | Yes | Active | 44 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 10u inch | SOLDER | 0.37 inch | 0.76 inch | 4.28 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
EGM22DTMT-S664
Sullins Connector Solutions
|
$14.2270 | Yes | Active | 44 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.47 inch | 0.76 inch | 4.28 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
EGM22DTMT-S273
Sullins Connector Solutions
|
$14.4770 | Yes | Active | 44 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | HOLE .12- .126 | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | RECTANGULAR | 3.81 mm | 10u inch | SOLDER | 0.47 inch | 0.76 inch | 4.28 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |