Filter Your Search
1 - 10 of 16 results
|
EGC55DRSH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.335 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRSI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.335 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRMW
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 6.335 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRMN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 5.76 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
EGC55DRSX
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.335 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRSS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.335 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRSW
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.61 inch | 6.335 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRMI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 6.335 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRMX
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 6.335 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
EGC55DRMT
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 110 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | LOOP BELLOWS, SQUARE PIN | 600VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | #4-40 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.61 inch | 6.335 inch | 0.56 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |