Parametric results for: egc55drai under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: egc55dr
Select parts from the table below to compare.
Compare
Compare
EGC55DRSH
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 LOCKING ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.335 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRSI
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 THREADED ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.335 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRMW
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 6.335 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRMN
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 5.76 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRSX
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.335 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRSS
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.335 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRSW
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .125-.137 FLUSH ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.37 inch 0.61 inch 6.335 inch 0.19 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRMI
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 THREADED ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 6.335 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRMX
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 6.335 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
EGC55DRMT
Sullins Connector Solutions
Check for Price Yes Yes Active 110 2 2.54 mm 2 10 mΩ 3 A BOARD POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR LOOP BELLOWS, SQUARE PIN 600VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch NO #4-40 FLUSH ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.37 inch 0.61 inch 6.335 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40